The SN74ACT245PWRE4 is an industrial-grade 8-bit bus transceiver from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V. The device is packaged in a GREEN, PLASTIC, TSSOP-20 package and features a propagation delay of 9 units. It is a member of the ACT family and is designed for use as a bus transceiver.
Rochester Electronics SN74ACT245PWRE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74ACT245PWRE4 to view detailed technical specifications.
No datasheet is available for this part.