Rochester Electronics SN74ACT3641-30PQ technical specifications.
| Package/Case | PQFP |
| Frequency | 33.4MHz |
| Lead Free | Lead Free |
| Memory Size | 4500B |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT3641-30PQ to view detailed technical specifications.
No datasheet is available for this part.