The SN74ACT373PWLE is an industrial-grade 8-bit bus driver from Rochester Electronics. It operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. This device is a single-function logic IC with 20 terminals and a true output polarity. It features a propagation delay of 11.5ns and is available in a TSSOP-20 plastic package.
Rochester Electronics SN74ACT373PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74ACT373PWLE to view detailed technical specifications.
No datasheet is available for this part.