The SN74ACT374DWRE4 is an 8-bit bus driver from Rochester Electronics, featuring a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 85 degrees Celsius. This industrial-grade logic IC is packaged in a GREEN, PLASTIC, SOIC-20 package, measuring 7.5mm in width and 12.8mm in length. With a propagation delay of 11.5ns, this device is suitable for high-speed applications. The SN74ACT374DWRE4 is a member of the ACT family and is designed for use in buffers and line drivers.
Rochester Electronics SN74ACT374DWRE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74ACT374DWRE4 to view detailed technical specifications.
No datasheet is available for this part.