The SN74ACT374PWLE is an 8-bit dual bus driver from Rochester Electronics with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a 20-pin logic IC with a JEDEC package code of R-PDSO-G20 and a TSSOP-20 package type. The device operates on a supply voltage of 4.5 to 5.5V and has a propagation delay of 11.5ns. It is a member of the ACT family and is used for buffering and line driving applications.
Rochester Electronics SN74ACT374PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74ACT374PWLE to view detailed technical specifications.
No datasheet is available for this part.