Rochester Electronics SN74ACT7804-40DLR technical specifications.
| Package/Case | SSOP |
| Frequency | 25MHz |
| Lead Free | Lead Free |
| Memory Size | 1125B |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74ACT7804-40DLR to view detailed technical specifications.
No datasheet is available for this part.