The SN74ALS137ANSR is a 16-channel dual-inverter logic IC from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The logic IC type is an other decoder/driver with a propagation delay of 22 units. It is available in a 16-pin SOP package.
Rochester Electronics SN74ALS137ANSR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | ALS |
| Propagation Delay (tpd) | 22 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74ALS137ANSR to view detailed technical specifications.
No datasheet is available for this part.