Rochester Electronics SN74BCT245DBLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS TRANSCEIVER |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 7 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 90 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74BCT245DBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.