Rochester Electronics SN74HC10NSRG4 technical specifications.
| Lead Free | Contains Lead |
| Number of Gates | 3 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC10NSRG4 to view detailed technical specifications.
No datasheet is available for this part.