The SN74HC112N3 is a dual 2-bit J-K flip-flop with a maximum operating temperature of 85°C. It has 16 terminals and a terminal position of dual. The JEDEC package code is R-PDIP-T16, with a width of 7.62mm and a length of 19.305mm. The device operates within a supply voltage range of 2V to 6V, with a nominal supply voltage of 5V. It has a propagation delay of 155ns and a maximum frequency of 24MHz.
Rochester Electronics SN74HC112N3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 155 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74HC112N3 to view detailed technical specifications.
No datasheet is available for this part.