The SN74HC125DBRG4 is a dual bus driver integrated circuit from Rochester Electronics. It features a 14-pin SSOP package and operates over a temperature range of -40°C to 85°C. The device is designed for industrial applications and has a propagation delay of 190ns. It is a member of the HC/UH family and is a logic IC type bus driver.
Rochester Electronics SN74HC125DBRG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74HC125DBRG4 to view detailed technical specifications.
No datasheet is available for this part.