The SN74HC151DTE4 is a 16-input 1-of-8 multiplexer with a supply voltage range of 2 to 6V and a nominal supply voltage of 5V. It operates over an industrial temperature range of -40 to 85°C. The device has a propagation delay of 345ns and features complementary output polarity. It is packaged in a 16-pin R-PDSO-G16 package with a width of 3.9mm and a length of 9.9mm.
Rochester Electronics SN74HC151DTE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC |
| Propagation Delay (tpd) | 345 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74HC151DTE4 to view detailed technical specifications.
No datasheet is available for this part.