The SN74HC157DBRG4 is a 16-channel dual multiplexer with a supply voltage range of 2-6V and a propagation delay of 235ns. It is packaged in a SSOP-16 package and has a temperature grade of industrial. The device has 16 terminals and 4 functions, with 2 inputs and 1 output. It operates over a temperature range of -40 to 85°C.
Rochester Electronics SN74HC157DBRG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 235 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74HC157DBRG4 to view detailed technical specifications.
No datasheet is available for this part.