Rochester Electronics SN74HC174NSRG4 technical specifications.
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Number of Bits | 6 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HC174NSRG4 to view detailed technical specifications.
No datasheet is available for this part.