The SN74HC251NSRE4 is a dual multiplexer with 16 inputs and 1 output, operating at industrial temperatures from -40°C to 85°C. It has a supply voltage range of 2V to 6V and a propagation delay of 375ns. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 5.3mm in width and 10.2mm in length.
Rochester Electronics SN74HC251NSRE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | HC/UH |
| Propagation Delay (tpd) | 375 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74HC251NSRE4 to view detailed technical specifications.
No datasheet is available for this part.