The SN74HC266DRE4 is a dual XNOR gate logic IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 14-pin SOP package with a width of 3.9mm and a length of 8.65mm. The device operates within a supply voltage range of 2V to 6V and has a propagation delay of 155ns. It is suitable for industrial applications and is available from Rochester Electronics.
Rochester Electronics SN74HC266DRE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XNOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 155 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74HC266DRE4 to view detailed technical specifications.
No datasheet is available for this part.