The SN74HC30N is a 14-pin dual NAND gate IC with industrial temperature range from -40°C to 85°C. It operates on a nominal supply voltage of 5V, with a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device has a propagation delay of 165ns and a maximum output current of 0.0052A. It is available in a DIP14 package and is suitable for use in a variety of logic IC applications.
Rochester Electronics SN74HC30N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 165 |
| Max I(ol) | 0.0052 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Number of Inputs | 8 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74HC30N to view detailed technical specifications.
No datasheet is available for this part.