The SN74HC367NSRG4 is a dual 4-bit bus driver from Rochester Electronics. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 85 degrees Celsius. The device is packaged in a 16-pin SOP package with a width of 5.3mm and a length of 10.2mm. It is designed for industrial temperature applications and has a propagation delay of 150ns.
Rochester Electronics SN74HC367NSRG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74HC367NSRG4 to view detailed technical specifications.
No datasheet is available for this part.