Rochester Electronics SN74HCT08DBRG4 technical specifications.
| Lead Free | Contains Lead |
| Number of Gates | 4 |
| Output Current | 4mA |
| Packaging | Tape and Reel |
| Propagation Delay | 27ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74HCT08DBRG4 to view detailed technical specifications.
No datasheet is available for this part.