The SN74LS01N is a dual NAND gate IC with a commercial temperature range of 0 to 70 degrees Celsius. It has 14 terminals and a pin count of 14. The device operates at a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The propagation delay is 32 nanoseconds, and the maximum output current is 8 microamperes. The IC is available in a 14-pin DIP package.
Rochester Electronics SN74LS01N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | LS |
| Propagation Delay (tpd) | 32 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 32 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 4.4 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS01N to view detailed technical specifications.
No datasheet is available for this part.