Four independent 2-input AND gates integrated into a 14-pin PDIP package. This TTL logic IC operates with a nominal supply voltage of 5V, supporting a range of 4.75V to 5.25V. Featuring a commercial temperature grade, it functions between 0°C and 70°C with a typical propagation delay of 20ns. The dual in-line package measures 18.48mm in length and 7.62mm in width.
Rochester Electronics SN74LS08N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.48 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND GATE |
| Family | LS |
| Propagation Delay (tpd) | 20 |
| Number of Inputs | 2 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS08N to view detailed technical specifications.
No datasheet is available for this part.