The SN74LS122DR is a 14-pin dual monostable multivibrator IC with a commercial temperature grade and a supply voltage range of 4.75 to 5.25V. It has a propagation delay of 56 units and an output polarity of complementary. The IC is packaged in a R-PDSO-G14 package with dimensions of 3.9mm width and 8.65mm length. It operates within a temperature range of 0 to 70 degrees Celsius.
Rochester Electronics SN74LS122DR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS122DR to view detailed technical specifications.
No datasheet is available for this part.