The SN74LS123D is a dual 2-bit counter integrated circuit with a nominal supply current of 12mA. It is packaged in a lead-free SOIC package. The device is not RoHS compliant, but is Reach SVHC compliant. The SN74LS123D is suitable for use in a variety of applications, including those requiring counters and dividers.
Rochester Electronics SN74LS123D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 12mA |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Output Current | 8mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LS123D to view detailed technical specifications.
No datasheet is available for this part.