The SN74LS123DE4 is a dual monostable multivibrator integrated circuit from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device features a propagation delay of 56ns and is available in a SOP package with a width of 3.9mm and a length of 9.9mm. The SN74LS123DE4 is a member of the LS family and is suitable for use in clock and timing applications, including counters and dividers.
Rochester Electronics SN74LS123DE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LS |
| Propagation Delay (tpd) | 56 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS123DE4 to view detailed technical specifications.
No datasheet is available for this part.