The SN74LS156D is a dual decoder/driver IC from Rochester Electronics. It features 16 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device has a commercial temperature grade and is packaged in a 16-pin R-PDSO-G16 package. It can supply up to 5.25V and has a propagation delay of 51 units. The output polarity is inverted, and it has two functions.
Rochester Electronics SN74LS156D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 51 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS156D to view detailed technical specifications.
No datasheet is available for this part.