The SN74LS27DRG4 is a commercial temperature NOR gate IC with 3 inputs and a supply voltage range of 4.75 to 5.25V. It has a propagation delay of 15ns and is packaged in a 14-pin SOIC package. The IC operates over a temperature range of 0 to 70°C. It is a member of the LS family of logic ICs.
Rochester Electronics SN74LS27DRG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NOR GATE |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS27DRG4 to view detailed technical specifications.
No datasheet is available for this part.