The SN74LS32J is a dual OR gate logic IC from Rochester Electronics. It operates over a commercial temperature range of 0 to 70 degrees Celsius and features a propagation delay of 22ns. The device is supplied with a nominal voltage of 5V and can withstand a maximum voltage of 5.25V and a minimum voltage of 4.75V. The SN74LS32J is packaged in a 14-pin DIP and is suitable for use in a variety of logic applications.
Rochester Electronics SN74LS32J technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OR GATE |
| Family | LS |
| Propagation Delay (tpd) | 22 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS32J to view detailed technical specifications.
No datasheet is available for this part.