This commercial temperature 8-bit bus driver operates from a 5V supply voltage and features a propagation delay of 28ns. The device is packaged in a 20-pin SSOP package and is suitable for use in a variety of logic IC applications. The bus driver is designed to drive 8-bit data buses and can handle a maximum operating temperature of 70°C.
Rochester Electronics SN74LS374DBRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 28 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS374DBRE4 to view detailed technical specifications.
No datasheet is available for this part.