The SN74LS374N is an 8-bit bus driver with dual outputs, packaged in a 20-pin PDIP. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is designed to work with a 5V supply voltage. The device has a propagation delay of 28 nanoseconds and supports up to 5.25V of supply voltage. It is a member of the LS family of logic ICs and is suitable for use in buffers and line drivers applications.
Rochester Electronics SN74LS374N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 28 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS374N to view detailed technical specifications.
No datasheet is available for this part.