The SN74LS377DWR2 is an 8-bit D flip-flop with a positive edge trigger. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 20 terminals and a 20-pin SOP package. It is designed for use with a 5V supply voltage, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The propagation delay is 27ns, and the maximum clock frequency is 30MHz.
Rochester Electronics SN74LS377DWR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS377DWR2 to view detailed technical specifications.
No datasheet is available for this part.