The SN74LS377NSRE4 is an 8-bit positive edge triggered D flip-flop with a supply voltage range of 4.75 to 5.25V and a maximum operating temperature of 70°C. It has 20 terminals and a commercial temperature grade. The device is packaged in a 20-pin R-PDSO-G20 SOP package with dimensions of 5.3mm width and 12.6mm length. The logic IC type is D FLIP-FLOP and it has a propagation delay of 27ns and a maximum frequency of 30MHz.
Rochester Electronics SN74LS377NSRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | D FLIP-FLOP |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS377NSRE4 to view detailed technical specifications.
No datasheet is available for this part.