The SN74LS640-1NSRG4 is a commercial-grade logic bus transceiver with 8-bit data transfer capability. It operates within a temperature range of 0 to 70 degrees Celsius. This device has a nominal supply voltage of 5V, with a maximum and minimum voltage rating of 5.25V and 4.75V, respectively. The transceiver has 20 terminals and is available in a 20-pin SOP package. It is designed for use in commercial applications.
Rochester Electronics SN74LS640-1NSRG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LS |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS640-1NSRG4 to view detailed technical specifications.
No datasheet is available for this part.