The SN74LS93NSRE4 is a commercial-grade, 3-bit binary counter from Rochester Electronics. It features a negative edge trigger and operates at frequencies up to 32 MHz. The device is packaged in a 14-pin R-PDSO-G14 package, measuring 5.3mm in width and 10.2mm in length. The counter can be triggered in the up direction and has a propagation delay of 70ns. It is designed to operate within a temperature range of 0 to 70 degrees Celsius.
Rochester Electronics SN74LS93NSRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 70 |
| Number of Bits | 3 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 32 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LS93NSRE4 to view detailed technical specifications.
No datasheet is available for this part.