The SN74LVC161284DGG is a 48-pin commercial line transceiver with a supply voltage of 3.3V, featuring Schmitt trigger input characteristics. It operates within a temperature range of 0 to 70 degrees Celsius and is packaged in a plastic TSSOP-48 package. The device has 48 terminals and 1 function, making it suitable for various applications. It is designed to meet the requirements of commercial temperature grade and is compatible with 3.3V supply voltage, with a minimum of 3V and a maximum of 3.6V.
Rochester Electronics SN74LVC161284DGG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74LVC161284DGG to view detailed technical specifications.
No datasheet is available for this part.