
Dual buffer/driver IC featuring LVC/LCX/Z logic. Offers 32mA drive capability with a 2.9ns propagation delay. This 2-bit, 2-circuit device is SC packaged and lead-free compliant. Suitable for clock buffering and driving applications.
Rochester Electronics SN74LVC2G07DCKR technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Packaging | Bulk |
| Propagation Delay | 2.9ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC2G07DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
