The SN74S260DRE4 is a dual NOR gate IC from Rochester Electronics. It operates at a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device has a commercial temperature grade and is packaged in a 14-pin SOIC package. It features a propagation delay of 6ns and has 5 inputs. The IC is suitable for use in a variety of applications, including digital logic circuits.
Rochester Electronics SN74S260DRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NOR GATE |
| Family | S |
| Propagation Delay (tpd) | 6 |
| Number of Inputs | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74S260DRE4 to view detailed technical specifications.
No datasheet is available for this part.