This 14-pin dual OR gate IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It is designed to function with a supply voltage of 4.75 to 5.25 volts. The device features a propagation delay of 7 units and has two inputs. The IC is packaged in a small outline package (SOP) with dimensions of 5.3mm in width and 10.2mm in length.
Rochester Electronics SN74S32NSRE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OR GATE |
| Family | S |
| Propagation Delay (tpd) | 7 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74S32NSRE4 to view detailed technical specifications.
No datasheet is available for this part.