The SN74S32NSRG4 is a dual OR gate logic IC from Rochester Electronics. It features 14 terminals and operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a propagation delay of 7ns and is powered by a nominal supply voltage of 5V. It is available in a 14-pin R-PDSO-G14 package with a width of 5.3mm and a length of 10.2mm.
Rochester Electronics SN74S32NSRG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | OR GATE |
| Family | S |
| Propagation Delay (tpd) | 7 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74S32NSRG4 to view detailed technical specifications.
No datasheet is available for this part.