The SN74S64N3 is a commercial temperature AND-OR-INVERT GATE logic IC with a 5V supply voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a 14-pin DIP package with a width of 7.62mm and a length of 19.305mm. It has a propagation delay of 5.5ns and is suitable for use in a variety of logic gate applications.
Rochester Electronics SN74S64N3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | AND-OR-INVERT GATE |
| Family | S |
| Propagation Delay (tpd) | 5.5 |
| Number of Inputs | 11 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74S64N3 to view detailed technical specifications.
No datasheet is available for this part.