The SN75446P is an 8-channel dual op-amp driver from Rochester Electronics with a commercial temperature grade and a supply voltage range of 4.75V to 5.25V. It features a PDIP-8 package and operates within a temperature range of 0°C to 70°C. This device is a buffer or inverter based peripheral driver with 8 terminals and 2 functions. It has a width of 7.62mm and a length of 9.81mm.
Rochester Electronics SN75446P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN75446P to view detailed technical specifications.
No datasheet is available for this part.