The SNJ54HC563W is a dual bus driver integrated circuit with inverted output, suitable for use in a variety of applications. It operates within a temperature range of -55 to 125 degrees Celsius and is available in a 20-pin R-GDFP-F20 package. The device is designed to function with a supply voltage between 2 and 6 volts, with a propagation delay of 285 nanoseconds. It is classified as a military-grade component, meeting the standards of MIL-PRF-38535. The device is a member of the HC/UH family of logic ICs and is used in buffer and line driver applications.
Rochester Electronics SNJ54HC563W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F20 |
| Width | 6.92 |
| Length | 13.09 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 285 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Screening Level | MIL-PRF-38535 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Rochester Electronics SNJ54HC563W to view detailed technical specifications.
No datasheet is available for this part.