Rochester Electronics SNJ55551FD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N44 |
| Width | 16.51 |
| Length | 16.51 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 15 |
| Interface IC Type | EL DISPLAY DRIVER |
| fmax-Min | 6.25 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SNJ55551FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.