The SP237AET-L is a 24-pin industrial-grade line transceiver from Rochester Electronics, operating within a temperature range of -40 to 85 degrees Celsius. It features a Schmitt trigger input and is available in a lead-free WSOIC-24 package. The device has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. It has 3 functions and 24 pins, with a pin count of 24 and a terminal position of dual. The JEDEC package code is R-PDSO-G24, with dimensions of 7.5mm in width and 15.4mm in length.
Rochester Electronics SP237AET-L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SP237AET-L to view detailed technical specifications.
No datasheet is available for this part.