The SP310ACT is a dual-line transceiver from Rochester Electronics, featuring a commercial temperature grade and a supply voltage range of 4.5 to 5.5V. It has 18 terminals and is available in the MS-013AB, SOIC-18 package. The device operates over a temperature range of 0 to 70 degrees Celsius and has a differential Schmitt trigger input characteristic. It is designed for use in bus transceiver applications.
Rochester Electronics SP310ACT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SP310ACT to view detailed technical specifications.
No datasheet is available for this part.