The SP3238EEA is a 28-pin SSOP industrial-grade dual-line transceiver from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3.3V. The device features a Schmitt trigger input characteristic and is available in a MO-150AH package type. The SP3238EEA is a member of the bus transceivers category and is suitable for use in industrial applications.
Rochester Electronics SP3238EEA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SP3238EEA to view detailed technical specifications.
No datasheet is available for this part.