Rochester Electronics SP6222EK-L-3-0 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SP6222EK-L-3-0 to view detailed technical specifications.
No datasheet is available for this part.