Rochester Electronics SPX1129M3-L-5-0/TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.88 |
| Output Voltage1-Max | 5.12 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SPX1129M3-L-5-0/TR to view detailed technical specifications.
No datasheet is available for this part.