The SPX3819M5-1-2 is a 5-pin linear voltage regulator with a nominal output voltage of 1.2V and maximum output current of 0.5A. It operates over a temperature range of -40C to 125C and has an input voltage range of 2.5V to 16V. The device is packaged in a SOT-23 package and is suitable for use in a variety of applications.
Rochester Electronics SPX3819M5-1-2 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.188 |
| Output Voltage1-Max | 1.212 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SPX3819M5-1-2 to view detailed technical specifications.
No datasheet is available for this part.