Rochester Electronics SSM2135S technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 112dB |
| Gain Bandwidth Product | 3.5MHz |
| Lead Free | Contains Lead |
| Nominal Supply Current | 7.6mA |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SSM2135S to view detailed technical specifications.
No datasheet is available for this part.