Rochester Electronics STF202-22T1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Length | 3.1 |
| Number of Functions | 2 |
| Manufacturer Series | STF202-22 |
| Capacitance | 68 |
| Height | 1.1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics STF202-22T1 to view detailed technical specifications.
No datasheet is available for this part.